onsemiMC34161DGÜberwachungsschaltungen

Processor Supervisor 1.27V 1 Active Low 8-Pin SOIC N Tube

 

Banner Image
Device Programming Services
Delivering quality device programming services at scale.
This voltage monitor MC34161DG voltage monitor IC from ON Semiconductor will make sure components in your circuit won't get hit by unwanted voltage spikes. This device has a maximum power dissipation of 450 mW. Its maximum power dissipation is 450 mW. This product comes in rail packaging to keep individual parts separated and protected. It has a typical reset threshold voltage of 1.27 V, with a minimum of 1.245 V and a maximum of 1.295 V. This voltage supervisor IC has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 2 V and a maximum of 40 V.

Auf Lager: 814 Stück

Regional Inventory: 196

    Total56,11 €Price for 98

    196 auf Lager: morgen versandbereit

    • (98)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2532+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Tschechien
      • In Stock: 196 Stück
      • Price: 0,5726 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2531+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 618 Stück
      • Price: 1,0187 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.