onsemiMC34161DMR2GÜberwachungsschaltungen
Processor Supervisor 1.27V 1 Active Low 8-Pin Micro T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low | |
| 1.245 | |
| 1.27 | |
| 1.295 | |
| 2 | |
| 40 | |
| 900 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Voltage Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | Micro |
| 8 | |
| Leitungsform | Gull-wing |
When your circuit needs protection from any voltage spikes be sure to use this voltage monitor MC34161DMR2G voltage monitor IC from ON Semiconductor. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage supervisor IC has an operating temperature range of 0 °C to 70 °C. It has a typical reset threshold voltage of 1.27 V, with a minimum of 1.245 V and a maximum of 1.295 V. This device has a minimum operating supply voltage of 2 V and a maximum of 40 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

