onsemiMC34164D-5R2GÜberwachungsschaltungen
Processor Supervisor 4.33V 1 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 4.15 | |
| 4.33 | |
| 4.45 | |
| 5 | |
| 1 | |
| 10 | |
| 700 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.38 mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Does your printed circuit have sensitive components that need to be protected from voltage spikes? The supply voltage supervisory MC34164D-5R2G voltage monitor IC from ON Semiconductor is your solution. This device has a maximum power dissipation of 700 mW. Its maximum power dissipation is 700 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage supervisor IC has an operating temperature range of 0 °C to 70 °C. It has a typical reset threshold voltage of 4.33 V, with a minimum of 4.15 V and a maximum of 4.45 V. This device has a minimum operating supply voltage of 1 V and a maximum of 10 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

