PanduitMC37X75IG2Verdrahtungskanäle
Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride Gray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Slotted | |
| Polyvinyl Chloride | |
| Gray | |
| Open Narrow Slot | |
| Yes | |
| UL94V0 | |
| 50 | |
| 2000 | |
| 37.1 | |
| 72.4 | |
| Screw |
This MC37X75IG2 wiring duct from Panduit is long and hollow so you can carry one or more cables inside. This wiring duct has a maximum operating temperature of 50 °C. This product is 2000 mm long, 72.4 mm tall and 37.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

