NXP SemiconductorsMC56F8367EVMEEingebettete Systementwicklungsboards und -kits
MC56F8335/MC56F834X/MC56F835X/MC56F836X Microcontroller Evaluation Board 8MHz CPU Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8471.50.01.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Evaluation Board | |
| MC56F8335/MC56F834X/MC56F835X/MC56F836X | |
| Microcontroller | |
| 1 | |
| 1 | |
| Yes | |
| No | |
| No |
Entwicklungskit-Beschreibung
The MC56F8367EVME is a low-cost kit that contains everything you need to quickly evaluate the features and capabilities of the MC56F8145-67 and MC56F8345-67 controllers silicon and tools. It also provides an efficient, cost-effective vehicle for hardware and software development. It can be used alone or in conjunction with Freescale's broad range of modular motion control development hardware. The MC56F8367EVME Kit is targeted for use on PC-compatible systems running Windows 95, Windows 98, Windows 2000, Windows ME, Windows NT 4.0, and Windows XP.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
