Meist Gekauft

onsemiMC74AC157DGMultiplexern

Multiplexer 1-Element 8-IN 16-Pin SOIC Tube

Thanks to ON Semiconductor and their MC74AC157DG multiplexer, you can ensure that the number of electrical lines within your project is reduced to a minimum. This multiplexer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. It is made in a 4 x 2:1 configuration. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

Auf Lager: 3.013 Stück

Regional Inventory: 229

    Total0,21 €Price for 1

    229 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1841+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 229 Stück
      • Price: 0,2119 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2331+
      Manufacturer Lead Time:
      98 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 2.784 Stück
      • Price: 0,3119 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.