onsemiMC74ACT273DWR2GFlipflops

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W T/R

If you are looking for a simple device that can store state information, look no further than ON Semiconductor's MC74ACT273DWR2G flip flop device. It has a single-ended output signal. This flip flop has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.

Auf Lager: 62.000 Stück

Regional Inventory: 2.000

    Total226,40 €Price for 1000

    2.000 auf Lager: morgen versandbereit

    • (1000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2449+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 2.000 Stück
      • Price: 0,2264 €
    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2527+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 60.000 Stück
      • Price: 0,3530 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.