Meist Gesucht
onsemiMC74HC153ADR2GMultiplexern
Multiplexer 1-Element 8-IN 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| HC | |
| Multiplexer | |
| 2 x 4:1 | |
| 1 | |
| 8 | |
| 0 | |
| 2 | |
| 2 | |
| 2 | |
| Non-Inverting | |
| 140@2V|28@4.5V|24@6V | |
| 265 | |
| Single-Ended | |
| No | |
| Single-Ended | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 8 | |
| 50 | |
| Single | |
| 995 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.37 |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 9.9 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
Is your microprocessor running out of IO ports? Reduce the number of electrical lines with ON Semiconductor's MC74HC153ADR2G multiplexer, a tool that can easily forward one of many selected lines into a single port! This device has a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. This multiplexer has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a 2 x 4:1 configuration. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

