Meist Gekauft
onsemiMC74HC157ANGMultiplexern
Multiplexer 1-Element 8-IN 16-Pin PDIP Rail
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| HC | |
| Multiplexer | |
| 4 x 2:1 | |
| 1 | |
| 8 | |
| 1 | |
| 1 | |
| 4 | |
| 0 | |
| Non-Inverting | |
| 105@2V|65@3V|21@4.5V|18@6V | |
| 165 | |
| 0.6um | |
| Single-Ended | |
| No | |
| Single-Ended | |
| 7.8 | |
| -7.8 | |
| 2 | |
| 5|2.5|3.3 | |
| 6 | |
| 4 | |
| 50 | |
| Single | |
| -55 | |
| 125 | |
| Automotive | |
| Rail | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.95(Max) |
| Verpackungsbreite | 7.11(Max) |
| Verpackungslänge | 19.69(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 16 | |
| Leitungsform | Through Hole |
Are you looking to organize numerous, complex electrical lines into a clean layout? ON Semiconductor's MC74HC157ANG multiplexer is the perfect solution for you. This multiplexer has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It is made in a 4 x 2:1 configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

