onsemiMC74HC161ADR2GZähler, Schieberegistern
Counter Single 4-Bit Binary UP 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Binary | |
| HC | |
| Counter | |
| UP Counter | |
| 1 | |
| 4 | |
| 2 | |
| 0 | |
| 4 | |
| 4 | |
| Asynchronous | |
| Uni-Directional | |
| Positive-Edge | |
| 145@2V|100@3V|22@4.5V|18@6V | |
| 230 | |
| 0.6um | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 0.004 | |
| 50 | |
| Yes | |
| Yes | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.37 mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 9.9 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
Are you working with a sensitive system with multiple states? Implement this binary MC74HC161ADR2G counter shift register from ON Semiconductor. This counter shift register has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

