onsemiMC74HC164ADR2GZähler, Schieberegistern

Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC N T/R

For rapid fast switching implement this MC74HC164ADR2G counter shift register by ON Semiconductor. This counter shift register has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

Import TariffMay apply to this part

1.062 Stück: Versand in vsl. 2 Tagen

    Total0,12 €Price for 1

    • Service Fee  6,05 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2146+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      192
      Country Of origin:
      China
         
      • Price: 0,1246 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2146+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 192 Stück
      • Price: 0,1246 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1937+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 870 Stück
      • Price: 0,0613 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.