onsemiMC74HC165AFGZähler, Schieberegistern
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO EIAJ Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| HC | |
| Shift Register | |
| Serial/Parallel to Serial | |
| 1 | |
| 9 | |
| 0 | |
| 0 | |
| 1 | |
| 8 | |
| Uni-Directional | |
| Positive-Edge | |
| 150@2V|52@3V|30@4.5V|26@6V | |
| 265 | |
| 0.6um | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 0.004 | |
| 50 | |
| Yes | |
| No | |
| -55 | |
| 125 | |
| Automotive | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.85(Max) mm |
| Verpackungsbreite | 5.45(Max) mm |
| Verpackungslänge | 10.5(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO EIAJ |
| 16 | |
| Leitungsform | Gull-wing |
Are you working with a sensitive system with multiple states? Implement this MC74HC165AFG counter shift register from ON Semiconductor. This counter shift register has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
