onsemiMC74HC1G14DFT2GInverter, Schmitt-Trigger-
Inverter Schmitt Trigger 1-Element 5-Pin SC-88A T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| HC | |
| Inverter Schmitt Trigger | |
| 1 | |
| 100@2V|27@3V|20@4.5V|17@6V | |
| 155 | |
| 0.6um | |
| Push-Pull | |
| 2.6 | |
| -2.6 | |
| 1.9 | |
| 0.26 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 1.25 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-88A |
| 5 | |
| Leitungsform | Gull-wing |
The MC74HC1G14DFT2G inverting Schmitt trigger, developed by ON Semiconductor, is a great way to remove noise from an analog signal and essentially convert it into a digital signal. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

