onsemiMC74HC390ADR2GZähler, Schieberegistern

Counter/Divider Dual 4-Bit Decade UP 16-Pin SOIC T/R

This decade MC74HC390ADR2G counter shift register from ON Semiconductor can be optimized in any circuit which contains numerous states, it will help maintain and switch into other states. This counter shift register has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

Auf Lager: 11.807 Stück

Regional Inventory: 6.807

    Total0,41 €Price for 1

    6.807 auf Lager: morgen versandbereit

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1920+
      Manufacturer Lead Time:
      30 Wochen
      Minimum Of :
      1
      Maximum Of:
      6500
      Country Of origin:
      Philippinen
         
      • Price: 0,4138 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1920+
      Manufacturer Lead Time:
      30 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 6.500 Stück
      • Price: 0,4138 €
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1708+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 307 Stück
      • Price: 0,1259 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      30 Wochen
      • In Stock: 5.000 Stück
      • Price: 0,1424 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.