onsemiMC74HCT573ADWGVerriegelungen

Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Tube

Do you want complete control of real time information? Implement this d-type MC74HCT573ADWG low-level latch from ON Semiconductor. With a 3-state output, this is power management at its best. This latch has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product comes in rail packaging to keep individual parts separated and protected. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

2.835 Stück: Versand in vsl. 2 Tagen

    Total0,31 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 2.835 Stück
      • Price: 0,3119 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.