onsemiMC74LCX04DR2GInverter, Schmitt-Trigger-

Inverter 6-Element 14-Pin SOIC N T/R

Convert an analog input signal to a digital output signal with this MC74LCX04DR2G inverting Schmitt trigger by ON Semiconductor. This inverting Schmitt trigger has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

Auf Lager: 12.500 Stück

Regional Inventory: 10.000

    Total292,50 €Price for 2500

    10.000 auf Lager: Versand in vsl. 2 Tagen

    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2523+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 10.000 Stück
      • Price: 0,1170 €
    • (2500)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      16 Wochen
      • In Stock: 2.500 Stück
      • Price: 0,0961 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.