onsemiMC74LCX07DR2GPuffern und Leitungstreibern

Buffer/Driver 6-CH Non-Inverting Open Drain 14-Pin SOIC N T/R

This MC74LCX07DR2G buffer and line driver from ON Semiconductor is used to amplify an analog or digital signal by driving the input to the transmission line. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has 6 channels per chip. This non-inverting device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

49 Stück: Versand in vsl. 2 Tagen

    Total0,17 €Price for 1

    • Service Fee  6,01 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2402+
      Manufacturer Lead Time:
      32 Wochen
      Minimum Of :
      1
      Maximum Of:
      49
      Country Of origin:
      Philippinen
         
      • Price: 0,1749 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2402+
      Manufacturer Lead Time:
      32 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 49 Stück
      • Price: 0,1749 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.