onsemiMC74LCX541DTGPuffern und Leitungstreibern

Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin TSSOP W Tube

By driving the input to the transmission line this MC74LCX541DTG buffer and line driver by ON Semiconductor will amplify any signal. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This non-inverting device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. It has 8 channels per chip.

Auf Lager: 9.645 Stück

Regional Inventory: 825

    Total33,66 €Price for 75

    825 auf Lager: morgen versandbereit

    • (75)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2430+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 825 Stück
      • Price: 0,4488 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2433+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 8.820 Stück
      • Price: 0,8105 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.