onsemiMC74VHC1G09DFT2GGates (Gatter)

AND Gate 1-Element 2-IN 5-Pin SC-88A T/R

Simplify your circuit through the use of ON Semiconductor's MC74VHC1G09DFT2G logic gates, great for implementing basic logical functions. With an open drain output, this is power management at its best. This gate has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

Import TariffMay apply to this part

Auf Lager: 57.000 Stück

Regional Inventory: 24.000

    Total44,40 €Price for 3000

    24.000 auf Lager: morgen versandbereit

    • (3000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2425+
      Manufacturer Lead Time:
      43 Wochen
      Country Of origin:
      China
      • In Stock: 24.000 Stück
      • Price: 0,0148 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2506+
      Manufacturer Lead Time:
      43 Wochen
      Country Of origin:
      China
      • In Stock: 33.000 Stück
      • Price: 0,0166 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.