onsemiMC7805ABTGLinear Regulators
Standard Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| 0.8um to 3um | |
| Fixed | |
| 5 | |
| 1(Min) | |
| 7 | |
| 35 | |
| 10mV | |
| 25mV | |
| 6 | |
| 65°C/W | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.28(Max) |
| Verpackungsbreite | 4.82(Max) |
| Verpackungslänge | 10.28(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 3 | |
| Leitungsform | Through Hole |
If you need to maintain a steady voltage on your circuit, then this standard MC7805ABTG linear regulator from ON Semiconductor is perfect for you! Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 1(Min) A. It only needs a voltage that does not exceed 35 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 25mV and line regulation of 10mV. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

