onsemiMC7805CDTGLinear Regulators

Standard Regulator Pos 5V 1A 3-Pin(2+Tab) DPAK Tube

Use the standard MC7805CDTG linear regulator from ON Semiconductor to maintain a constant output voltage. Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 1(Min) A. Supply your circuit with sufficient power by implementing this, which does not exceed 35 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 25mV and line regulation of 20mV your circuit is capable of maintaining a constant voltage level at your output. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.

Auf Lager: 129.248 Stück

Regional Inventory: 249

    Total14,59 €Price for 75

    249 auf Lager: morgen versandbereit

    • (75)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2424+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 249 Stück
      • Price: 0,1946 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2545+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 128.999 Stück
      • Price: 0,3629 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.