onsemiMC7818CTGLinear Regulators

Standard Regulator Pos 18V 1A 3-Pin(3+Tab) TO-220 Tube

This standard MC7818CTG linear regulator from ON Semiconductor gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 1(Min) A. With a voltage no larger than 35 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 18 V, this is power management at its best. At a load regulation of 55mV and line regulation of 50mV a constant current can be produced at the output of your circuit. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.

Import TariffMay apply to this part

Auf Lager: 14.836 Stück

Regional Inventory: 5.828

    Total11,21 €Price for 50

    5.828 auf Lager: Versand in vsl. 2 Tagen

    • (50)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2516+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Tschechien
      • In Stock: 5.828 Stück
      • Price: 0,2241 €
    • Versand in vsl. 4 Tagen

      Ships from:
      Niederlande
      Date Code:
      2543+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 9.008 Stück
      • Price: 0,4393 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.