onsemiMC78L08ABDR2GLinear Regulators

Standard Regulator Pos 8V 0.1A 8-Pin SOIC N T/R

Don't let unpredictable voltage levels ruin your circuit! Use this standard MC78L08ABDR2G linear regulator from ON Semiconductor to control your voltage levels! Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. The best way to provide power to your application is by using this, which needs a voltage lower than 30 V. With a fixed output that has a voltage of 8 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 80mV and line regulation of 175mV. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

32.503 Stück: morgen versandbereit

    Total0,09 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2219+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: 0,0924 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2219+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 3 Stück
      • Price: 0,0924 €
    • (2500)

      morgen versandbereit

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2510+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Tschechien
      • In Stock: 32.500 Stück
      • Price: 0,0915 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.