| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 3.3 | |
| 0.08(Typ) | |
| 10 | |
| 12 | |
| 0.053@1mA | |
| 0.2%/V | |
| 60mV | |
| 0.0036 | |
| 140 | |
| 280°C/W | |
| Current Limit|ESD Protection | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 mm |
| Verpackungsbreite | 1.5 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSOP |
| 5 | |
| Leitungsform | Gull-wing |
This LDO MC78LC33NTRG linear regulator from ON Semiconductor acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.03@1mA V. It has an overall accuracy of ±2.5 %. This device has a maximum power dissipation of 140 mW. This voltage regulation device's single output can produce a current up to 0.08(Typ) A. Supply your circuit with sufficient power by implementing this, which does not exceed 12 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 60mV and line regulation of 0.2%/V you can provide a constant voltage at your output. Its maximum power dissipation is 140 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.053@1mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

