onsemiMC78M05CTGLinear Regulators

Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Tube

Don't let unpredictable voltage levels ruin your circuit! Use this standard MC78M05CTG linear regulator from ON Semiconductor to control your voltage levels! Its typical dropout voltage at current is 2@350mA V. This voltage regulation device's single output can produce a current up to 0.5 A. By working with a maximum input voltage of 35 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 100mV and line regulation of 50mV your circuit is capable of maintaining a constant voltage level at your output. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part

Auf Lager: 11.035 Stück

Regional Inventory: 8.107

    Total8,32 €Price for 50

    8.107 auf Lager: morgen versandbereit

    • (50)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2503+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 8.107 Stück
      • Price: 0,1663 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2529+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 2.928 Stück
      • Price: 0,5135 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.