onsemiMC78M08CDTRKGLinear Regulators

Standard Regulator Pos 8V 0.5A 3-Pin(2+Tab) DPAK T/R

Don't let unpredictable voltage levels ruin your circuit! Use this standard MC78M08CDTRKG linear regulator from ON Semiconductor to control your voltage levels! Its typical dropout voltage at current is 2@350mA V. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a maximum voltage of 35 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 160mV and line regulation of 50mV. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.

Auf Lager: 10.131 Stück

Regional Inventory: 5.131

    Total0,17 €Price for 1

    5.131 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2428+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Malaysia
         
      • Price: 0,1671 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2428+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 2.631 Stück
      • Price: 0,1671 €
    • (2500)

      morgen versandbereit

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2521+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Tschechien
      • In Stock: 2.500 Stück
      • Price: 0,1356 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2546+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      China
      • In Stock: 5.000 Stück
      • Price: 0,1676 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.