onsemiMC7908CTGLinear Regulators
Standard Regulator Neg -8V 1A 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±4 | |
| Fixed | |
| -8 | |
| 1(Min) | |
| -35 | |
| 160mV | |
| 160mV | |
| 65°C/W | |
| 5°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection|Current Limit|Safe Area Protection | |
| 0 | |
| 125 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.28(Max) mm |
| Verpackungsbreite | 4.82(Max) mm |
| Verpackungslänge | 10.28(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 3 | |
| Leitungsform | Through Hole |
This standard MC7908CTG linear regulator from ON Semiconductor acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 1.3@1A V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 1(Min) A. Use this part at voltages lower than -35 V. With a fixed output that has a voltage of -8 V, this is power management at its best. A load regulation of 160mV and line regulation of 160mV is necessary for providing a constant voltage level at your output. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is negative.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

