onsemiMC7915BD2TR4GLinear Regulators
Standard Regulator Neg -15V 1A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±4 | |
| Fixed | |
| -15 | |
| 1(Min) | |
| -35 | |
| 300mV | |
| 300mV | |
| 70°C/W | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.57(Max) mm |
| Verpackungsbreite | 9.35(Max) mm |
| Verpackungslänge | 10.24(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 3 | |
| Leitungsform | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this standard MC7915BD2TR4G linear regulator from ON Semiconductor. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 1.3@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. This will operate at a maximum voltage of -35 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of -15 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 300mV and line regulation of 300mV. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is negative.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

