onsemiMC7924CD2TGLinear Regulators
Standard Regulator Neg -24V 1A 3-Pin(2+Tab) D2PAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±4 | |
| Fixed | |
| -24 | |
| 1(Min) | |
| -40 | |
| 470mV | |
| 480mV | |
| 70°C/W | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.57(Max) mm |
| Verpackungsbreite | 9.35(Max) mm |
| Verpackungslänge | 10.24(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 3 | |
| Leitungsform | Gull-wing |
Use this standard MC7924CD2TG linear regulator from ON Semiconductor to vary your voltage levels to your desired level. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 1.3@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. This will operate at a maximum voltage of -40 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of -24 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 480mV and line regulation of 470mV. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is negative. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

