onsemiMC79L05ACPRAGLinear Regulators
Standard Regulator Neg -5V 0.1A 3-Pin TO-92 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| Fixed | |
| -5 | |
| 0.1 | |
| -6.7 | |
| -30 | |
| 150mV | |
| 60mV | |
| 160°C/W | |
| 83°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Through Hole |
| Verpackungshöhe | 7.87(Max) mm |
| Verpackungsbreite | 4.19(Max) mm |
| Verpackungslänge | 5.21(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 | |
| Leitungsform | Through Hole |
This standard MC79L05ACPRAG linear regulator from ON Semiconductor gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages lower than -30 V. With a fixed output that has a voltage of -5 V, this is power management at its best. By operating at a load regulation of 60mV and line regulation of 150mV you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is negative. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

