onsemiMC79L12ABDR2GLinear Regulators

Standard Regulator Neg -12V 0.1A 8-Pin SOIC N T/R

Use the standard MC79L12ABDR2G linear regulator from ON Semiconductor to maintain a constant output voltage. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. With a voltage no larger than -35 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of -12 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 100mV and line regulation of 250mV. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is negative.

Import TariffMay apply to this part

Auf Lager: 88.655 Stück

Regional Inventory: 3.655

    Total0,12 €Price for 1

    3.655 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2219+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      3655
      Country Of origin:
      China
         
      • Price: 0,1167 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2219+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 3.655 Stück
      • Price: 0,1167 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2546+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 85.000 Stück
      • Price: 0,0842 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.