onsemiMC79L12ABPRAGLinear Regulators
Standard Regulator Neg -12V 0.1A 3-Pin TO-92 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| Fixed | |
| -12 | |
| 0.1 | |
| -13.7 | |
| -35 | |
| 250mV | |
| 100mV | |
| 160°C/W | |
| 83°C/W | |
| Thermal Shutdown Protection|Short Circuit Protection|Current Limit | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Through Hole |
| Verpackungshöhe | 7.87(Max) mm |
| Verpackungsbreite | 4.19(Max) mm |
| Verpackungslänge | 5.21(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 | |
| Leitungsform | Through Hole |
Make a theoretical system actual by providing stable voltages with this standard MC79L12ABPRAG linear regulator from ON Semiconductor. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. This will operate at a maximum voltage of -35 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of -12 V, this is power management at its best. At a load regulation of 100mV and line regulation of 250mV your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is negative.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

