onsemiMC79L12ACPGLinear Regulators
Standard Regulator Neg -12V 0.1A 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| Fixed | |
| -12 | |
| 0.1 | |
| -35 | |
| 250mV | |
| 100mV | |
| 160°C/W | |
| 83°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Bag | |
| Befestigung | Through Hole |
| Verpackungshöhe | 7.87(Max) mm |
| Verpackungsbreite | 4.19(Max) mm |
| Verpackungslänge | 5.21(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 | |
| Leitungsform | Through Hole |
This standard MC79L12ACPG linear regulator from ON Semiconductor is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages lower than -35 V. With a fixed output that has a voltage of -12 V, this is power management at its best. Using a load regulation of 100mV and line regulation of 250mV is needed for a programmable DC power supply. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is negative.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

