onsemiMC79M15BDTRKGLinear Regulators

Standard Regulator Neg -15V 0.5A 3-Pin(2+Tab) DPAK T/R

Control the voltage level of your circuit with this standard MC79M15BDTRKG linear regulator from ON Semiconductor. Its typical dropout voltage at current is 1.1@500mA V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.5(Typ) A. Use this part at voltages lower than -35 V. With a fixed output that has a voltage of -15 V, this is power management at its best. At a load regulation of 240mV and line regulation of 80mV a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is negative.

Auf Lager: 12.415 Stück

Regional Inventory: 2.415

    Total0,26 €Price for 1

    2.415 auf Lager: morgen versandbereit

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2440+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      2415
      Country Of origin:
      Malaysia
         
      • Price: 0,2635 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2440+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 2.415 Stück
      • Price: 0,2635 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2540+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 10.000 Stück
      • Price: 0,1997 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.