| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 500 | |
| 2.5 | |
| 150 | |
| 5130 | |
| 200 | |
| 1600 | |
| 10 | |
| 1.36@300A | |
| 1600 | |
| 130 | |
| 0.2 | |
| No | |
| -40 | |
| 100 | |
| Befestigung | Screw |
| Verpackungshöhe | 30 |
| Verpackungsbreite | 34 |
| Verpackungslänge | 94 |
| Leiterplatte geändert | 7 |
| Lieferantenverpackung | Y4-M6 |
| 7 |
The scr module MCC132-16IO1 thyristor manufactured from Ixys Corporation will suit your circuit's needs and act as a bistable switch controlled by a current trigger. This device has a surge current rating of 5130 A. This SCR thyristor has an operating temperature range of -40 °C to 100 °C. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
