| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 500 | |
| 2.5 | |
| 150 | |
| 6480 | |
| 200 | |
| 1600 | |
| 10 | |
| 1.25@300A | |
| 1600 | |
| 181 | |
| 300 | |
| 0.3 | |
| No | |
| -40 | |
| 100 | |
| Befestigung | Screw |
| Verpackungshöhe | 30 |
| Verpackungsbreite | 34 |
| Verpackungslänge | 94 |
| Leiterplatte geändert | 7 |
| Lieferantenverpackung | Y4-M6 |
| 7 |
Use this scr module MCC162-16IO1 thyristor manufactured from Ixys Corporation as a bistable switch in your circuit. This device has a surge current rating of 6480 A. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 100 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
