| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 150 | |
| 9940 | |
| 150 | |
| 1400 | |
| 10 | |
| 1.36@600A | |
| 1400 | |
| 250 | |
| 1 | |
| No | |
| -40 | |
| 125 | |
| Befestigung | Screw |
| Verpackungshöhe | 49 |
| Verpackungsbreite | 50 |
| Verpackungslänge | 115 |
| Leiterplatte geändert | 7 |
| Lieferantenverpackung | Y1-CU |
| 7 |
It's easy to turn on this scr module MCC255-14IO1 thyristor manufactured from Ixys Corporation by inducing a small current. This device has a surge current rating of 9600 A. This SCR thyristor has an operating temperature range of -40 °C to 130 °C. Its repetitive peak forward blocking voltage is 1400 V, while its repetitive peak reverse voltage is 1400 V.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
