IXYSMCC44-16IO1BSCR Modules
SCR Module Diode 1600V 77A(RMS) 1240A 7-Pin TO-240AA Box
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 500 | |
| 1.5 | |
| 100 | |
| 1240 | |
| 200 | |
| 1600 | |
| 10 | |
| 1.75@200A | |
| 1600 | |
| 49 | |
| 77 | |
| 0.1 | |
| No | |
| -40 | |
| 100 | |
| Befestigung | Screw |
| Verpackungshöhe | 30 mm |
| Verpackungsbreite | 20.8 mm |
| Verpackungslänge | 92 mm |
| Leiterplatte geändert | 7 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-240AA |
| 7 |
It's easy to turn on this scr module MCC44-16IO1B thyristor manufactured from Ixys Corporation by inducing a small current. This device has a surge current rating of 1240 A. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V. This SCR thyristor has an operating temperature range of -40 °C to 100 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
