| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 2SCRs | |
| 1000 | |
| 500 | |
| 2.5 | |
| 150 | |
| 2400 | |
| 200 | |
| 800 | |
| 10 | |
| 1.5@300A | |
| 800 | |
| 116 | |
| 182 | |
| 0.2 | |
| 450 | |
| 10 | |
| 0.5 | |
| 25300 | |
| No | |
| -40 | |
| 100 | |
| Box | |
| Befestigung | Screw |
| Verpackungshöhe | 29.95 mm |
| Verpackungsbreite | 20.8 mm |
| Verpackungslänge | 92 mm |
| Leiterplatte geändert | 7 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-240AA |
| 7 |
Continue to operate your scr module MCC95-08IO1B thyristor manufactured from Ixys Corporation by applying a forward-biased voltage. This device has a surge current rating of 2400 A. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.