| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 500 | |
| 2.5 | |
| 150 | |
| 2400 | |
| 200 | |
| 1400 | |
| 10 | |
| 1.5@300A | |
| 1400 | |
| 116 | |
| 180 | |
| 5 | |
| -40 | |
| 125 | |
| Befestigung | Screw |
| Verpackungshöhe | 30 mm |
| Verpackungsbreite | 20.8 mm |
| Verpackungslänge | 92 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-240AA |
| 5 |
Look no further than this scr module MCC95-14IO8B thyristor manufactured from Ixys Corporation for a bistable switch being controlled by an impulse current. This device has a surge current rating of 2400 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 1400 V, while its repetitive peak reverse voltage is 1400 V.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
