| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 500 | |
| 1.5 | |
| 100 | |
| 1620 | |
| 200 | |
| 1200 | |
| 10 | |
| 1.57@200A | |
| 1200 | |
| 60 | |
| 0.2 | |
| No | |
| -40 | |
| 100 | |
| Befestigung | Screw |
| Verpackungshöhe | 30 |
| Verpackungsbreite | 20.8 |
| Verpackungslänge | 92 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-240AA |
| 4 |
Continue to operate your scr module MCD56-12IO8B thyristor manufactured from Ixys Corporation by applying a forward-biased voltage. This device has a surge current rating of 1620 A. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 100 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
