| Compliant | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 2.5 | |
| 150 | |
| 1800 | |
| 200 | |
| 800 | |
| 10 | |
| 1.74@300A | |
| 800 | |
| 115 | |
| 5 | |
| No | |
| -40 | |
| 125 | |
| Befestigung | Screw |
| Verpackungshöhe | 30 mm |
| Verpackungsbreite | 20.8 mm |
| Verpackungslänge | 92 mm |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-240AA |
| 4 |
Using a current trigger will turn this scr module MCD72-08IO8B thyristor manufactured from Ixys Corporation on and applying a forward-biased voltage to it will keep it on. This device has a surge current rating of 1800 A. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.