| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±12 | |
| 2 | |
| 165@4.5V | |
| 1.7@4.5V | |
| 130@10V | |
| 1200 | |
| 12 | |
| 8.7 | |
| 16 | |
| 4.4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88(Max) mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | MCPH |
| 3 | |
| Leitungsform | Flat |
Amplify electronic signals and switch between them with the help of ON Semiconductor's MCH3478-TL-H power MOSFET. Its maximum power dissipation is 800 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
