| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 2.6 | |
| 2 | |
| 10000 | |
| 1 | |
| 137@10V | |
| 7@10V | |
| 7 | |
| 310@20V | |
| 1000 | |
| 11 | |
| 5 | |
| 28 | |
| 6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88(Max) |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | MCPH |
| 3 | |
| Leitungsform | Flat |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the MCH3486-TL-H power MOSFET, developed by ON Semiconductor. Its maximum power dissipation is 1000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
