| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±10 | |
| 4.5 | |
| 10000 | |
| 1 | |
| 49@4.5V | |
| 7.3@4.5V | |
| 670@10V | |
| 1500 | |
| 63 | |
| 45 | |
| 69 | |
| 8.4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88(Max) |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | MCPH |
| 6 | |
| Leitungsform | Flat |
Create an effective common drain amplifier using this MCH6337-TL-H power MOSFET from ON Semiconductor. Its maximum power dissipation is 1500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This P channel MOSFET transistor operates in enhancement mode.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
