NXP Semiconductorsi.MX28 Applications Processor | MCIMX280DVM4BAnwendungsprozessoren und SOC
The i.MX28 is a low-power, high-performance applications processor optimized for the general embedded industrial and consumer markets.
About the i.MX28 Applications Processor
The i.MX28 is suitable for a wide range of applications, including the following:
• Human-machine interface (HMI) panels: industrial, home
• Industrial drive, PLC, I/O control display, factory robotics display, graphical remote controls
• Handheld scanners and printers
• Patient-monitoring, portable medical devices
• Smart energy meters, energy gateways
• Media phones, media gateways
The integrated power management unit (PMU) on the i.MX28 is composed of a triple output DC-DC switching converter and multiple linear regulators. These provide power sequencing for the device and its I/O peripherals such as memories and SD cards, as well as provide battery charging capability for Li-Ion batteries.
The i.MX28 processor includes an additional 128-Kbyte on-chip SRAM to make the device ideal for eliminating external RAM in applications with small footprint RTOS.
The i.MX28 supports connections to various types of external memories, such as mobile DDR, DDR2 and LV-DDR2, SLC and MLC NAND Flash.
The i.MX28 can be connected to a variety of external devices such as high-speed USB2.0 OTG, CAN, 10/100 Ethernet, and SD/SDIO/MMC.
| Compliant | |
| 5A992c. | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| i.MX28 | |
| ARM926EJ-S | |
| 454 | |
| ROM | |
| 32 | |
| 128KB | |
| 128KB | |
| Applications Processor | |
| Microprocessor | |
| 8 | |
| -20 | |
| 70 | |
| Ethernet/I2C/SPI/UART/USB | |
| 4 | |
| 2 | |
| 0 | |
| 6 | |
| 32KB | |
| 2 | |
| 16KB | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| Yes | |
| ARM | |
| 10Mbps/100Mbps | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.03(Max) mm |
| Verpackungsbreite | 14 mm |
| Verpackungslänge | 14 mm |
| Leiterplatte geändert | 289 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | MAP-BGA |
| 289 | |
| Leitungsform | Ball |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

