NXP SemiconductorsMCIMX28LCDEntwicklungssätze und Werkzeuge
Touch Screen Controller Development Tool
| Compliant | |
| EAR99 | |
| Active | |
| 8531.20.00.20 | |
| Automotive | No |
| PPAP | No |
Entwicklungskit-Beschreibung
The 4.3” widescreen video graphics array (WVGA) LCD board is an optional card for the i.MX28 EVK board.
The i.MX28 EVK board is connected to the add-on LCD board using 120-pin surface mount connectors.The connectors are keyed to avoid incorrect connection. Therefore, there is only one way to connect the boards. The LCD board is connected to the J78 connector. The J78 connector is located on the top of the i.MX28 EVK board
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.