NXP SemiconductorsMCIMX50EVKEingebettete Systementwicklungsboards und -kits
I.MX50 Application Processor and SOC Evaluation Kit 800MHz CPU 512MB RAM eMMC Flash/eSD Flash/NAND Flash/SPI Flash
| Compliant | |
| 5A002a. | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| I.MX50 | |
| Application Processor and SOC | |
| 512MB | |
| eMMC Flash/eSD Flash/NAND Flash/SPI Flash | |
| 2 | |
| 1 | |
| 1 | |
| 1 | |
| EPD/HDMI | |
| LCD | |
| SD | |
| Yes | |
| Yes | |
| Flash | |
| Yes |
Entwicklungskit-Beschreibung
The i.MX50 evaluation kit (EVK) offers developers a price effective platform to develop, debug, and demonstrate their i.MX50 processor based solution. The EVK supports all of the features of the i.MX50 family in a single-board design. Developers can get started directly output via the HDMI connector, or purchase the optional LCD or optional EPD boards for maximum display flexibility. The EVK features readily available design files and board support packages (BSPs) with optimized drivers.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

