VishayMCL4148-TR3Gleichrichter
Diode Small Signal Switching Si 100V 0.2A 2-Pin MicroMELF T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Si | |
| Max. DC-Sperrspannung (V) | 75 |
| Single | |
| 100 | |
| 0.2 | |
| 2 | |
| 1@0.05A | |
| 5 | |
| 500K/W | |
| 4 | |
| 500 | |
| 8 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.2(Max) mm |
| Verpackungsbreite | 1.2(Max) mm |
| Verpackungslänge | 2(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | MELF |
| Lieferantenverpackung | MicroMELF |
| 2 | |
| Leitungsform | No Lead |
Switch from an AC voltage to a DC voltage using a small signal switching diode MCL4148-TR3 rectifier from Vishay. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.2 A. It is made in a single configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

