| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 1.4 | |
| 150 | |
| 2160 | |
| 200 | |
| 1200 | |
| 10 | |
| 1.78@300A | |
| 1200 | |
| 158 | |
| 10 | |
| No | |
| -40 | |
| 125 | |
| Befestigung | Screw |
| Verpackungsbreite | 25.42(Max) |
| Verpackungslänge | 38.23(Max) |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-227B |
| 4 | |
| Leitungsform | Screw |
A simple current trigger will turn on this scr module MCO150-12IO1 thyristor manufactured from Ixys Corporation and a forward-biased voltage will leave it on. This device has a surge current rating of 2150 A. This SCR thyristor has an operating temperature range of -40 °C to 150 °C. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

